Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (inc GST) |
---|---|
5+ | S$1.260 (S$1.3734) |
10+ | S$0.790 (S$0.8611) |
100+ | S$0.490 (S$0.5341) |
500+ | S$0.340 (S$0.3706) |
1000+ | S$0.300 (S$0.327) |
5000+ | S$0.250 (S$0.2725) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
S$6.30 (S$6.87 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HCS14PW-Q100J
Order Code4745415
Technical Datasheet
Logic FunctionInverter
No. of ElementsHex
No. of Inputs1Inputs
No. of Pins14Pins
IC Case / PackageTSSOP
Product Range-
Logic IC Family74HCS
Supply Voltage Min2V
Supply Voltage Max6V
Schmitt Trigger InputWith Schmitt Trigger Input
Output Current7.8mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Technical Specifications
Logic Function
Inverter
No. of Inputs
1Inputs
IC Case / Package
TSSOP
Logic IC Family
74HCS
Supply Voltage Max
6V
Output Current
7.8mA
Operating Temperature Max
125°C
No. of Elements
Hex
No. of Pins
14Pins
Product Range
-
Supply Voltage Min
2V
Schmitt Trigger Input
With Schmitt Trigger Input
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001