Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | 74HCS14PWJCopy |
| Manufacturer Standard Lead Time | 55 weeks |
| Order Code | Re-Reel4745414RL Cut Tape4745414 |
| Your Part Number | |
| Technical Datasheet |
2,500 In Stock
Need more?
2,500 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | S$0.533 | S$2.66 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.533 (S$0.581) |
| 10+ | S$0.323 (S$0.3521) |
| 100+ | S$0.275 (S$0.2998) |
| 500+ | S$0.240 (S$0.2616) |
| 1000+ | S$0.229 (S$0.2496) |
| 5000+ | S$0.225 (S$0.2452) |
| 10000+ | S$0.220 (S$0.2398) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | 74HCS14PWJCopy |
| Manufacturer Standard Lead Time | 55 weeks |
| Order Code | Re-Reel4745414RL Cut Tape4745414 |
| Technical Datasheet | |
| Logic Function | Inverter |
| No. of Elements | Hex |
| No. of Inputs | 1Inputs |
| No. of Pins | 14Pins |
| IC Case / Package | TSSOP |
| Product Range | - |
| Logic IC Family | 74HCS |
| Supply Voltage Min | 2V |
| Supply Voltage Max | 6V |
| Schmitt Trigger Input | With Schmitt Trigger Input |
| Output Current | 7.8mA |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Logic Function | Inverter |
|---|---|
| No. of Inputs | 1Inputs |
| IC Case / Package | TSSOP |
| Logic IC Family | 74HCS |
| Supply Voltage Max | 6V |
| Output Current | 7.8mA |
| Operating Temperature Max | 125°C |
| No. of Elements | Hex |
|---|---|
| No. of Pins | 14Pins |
| Product Range | - |
| Supply Voltage Min | 2V |
| Schmitt Trigger Input | With Schmitt Trigger Input |
| Operating Temperature Min | -40°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
