Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBAS40-07V
Order Code8734372RL
Technical Datasheet
Diode ConfigurationDual Isolated
Repetitive Peak Reverse Voltage40V
Average Forward Current120mA
Forward Voltage Max1V
Forward Surge Current200mA
Operating Temperature Max150°C
Diode Case StyleSOT-666
No. of Pins6Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product Range-
Qualification-
Alternatives for BAS40-07V
1 Product Found
Product Overview
The BAS40 series general purpose Schottky Diode encapsulated in a small surface-mounted device (SMD) plastic package. It is used for ultra high-speed switching and voltage clamping.
- High switching speed
- Low leakage current
- High breakdown voltage
- AEC-Q101 qualified
Applications
Industrial
Technical Specifications
Diode Configuration
Dual Isolated
Average Forward Current
120mA
Forward Surge Current
200mA
Diode Case Style
SOT-666
Reverse Recovery Time
-
Product Range
-
Repetitive Peak Reverse Voltage
40V
Forward Voltage Max
1V
Operating Temperature Max
150°C
No. of Pins
6Pins
Diode Mounting
Surface Mount
Qualification
-
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003