Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | BUK7Y3R5-40HCopy |
| Order Code | 5143637 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$81.070 (S$88.3663) |
| 50+ | S$58.380 (S$63.6342) |
| 100+ | S$55.460 (S$60.4514) |
| 250+ | S$52.680 (S$57.4212) |
| 500+ | S$50.060 (S$54.5654) |
| 1500+ | S$47.540 (S$51.8186) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$81.07 (S$88.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | BUK7Y3R5-40HCopy |
| Order Code | 5143637 |
| Technical Datasheet | |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 40V |
| Continuous Drain Current Id | 120A |
| Drain Source On State Resistance | 3500µohm |
| Transistor Case Style | SOT-669 |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 3.6V |
| Power Dissipation | 115W |
| No. of Pins | 4Pins |
| Operating Temperature Max | 175°C |
| Product Range | - |
| Qualification | AEC-Q101 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 120A |
| Transistor Case Style | SOT-669 |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 115W |
| Operating Temperature Max | 175°C |
| Qualification | AEC-Q101 |
| Drain Source Voltage Vds | 40V |
|---|---|
| Drain Source On State Resistance | 3500µohm |
| Transistor Mounting | Surface Mount |
| Gate Source Threshold Voltage Max | 3.6V |
| No. of Pins | 4Pins |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015 |
