Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$153.660 (S$167.4894) |
| 50+ | S$122.920 (S$133.9828) |
| 100+ | S$116.770 (S$127.2793) |
| 250+ | S$110.940 (S$120.9246) |
| 500+ | S$105.400 (S$114.886) |
| 1500+ | S$100.120 (S$109.1308) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$153.66 (S$167.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBUK9K12-60ECopy
Order Code5143645
Technical Datasheet
Channel TypeDual N Channel
Drain Source Voltage Vds N Channel60V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel35A
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel0.0107ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleSOT-1205
No. of Pins8Pins
Power Dissipation N Channel68W
Power Dissipation P Channel-
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
Dual N Channel
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
-
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Drain Source Voltage Vds N Channel
60V
Continuous Drain Current Id N Channel
35A
Drain Source On State Resistance N Channel
0.0107ohm
Transistor Case Style
SOT-1205
Power Dissipation N Channel
68W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
