Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | GANC050-650TBHCopy |
| Order Code | 5176192 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$7.360 (S$8.0224) |
| 50+ | S$5.770 (S$6.2893) |
| 250+ | S$5.000 (S$5.450) |
| 500+ | S$4.490 (S$4.8941) |
| 1000+ | S$4.270 (S$4.6543) |
| 2000+ | S$4.050 (S$4.4145) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
S$36.80 (S$40.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | GANC050-650TBHCopy |
| Order Code | 5176192 |
| Technical Datasheet | |
| Drain Source Voltage Vds | 650V |
| Continuous Drain Current Id | 32A |
| Drain Source On State Resistance | 0.06ohm |
| Typical Gate Charge | 31nC |
| Transistor Case Style | TOLL |
| Transistor Mounting | Surface Mount |
| No. of Pins | 8Pins |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Drain Source Voltage Vds | 650V |
|---|---|
| Drain Source On State Resistance | 0.06ohm |
| Transistor Case Style | TOLL |
| No. of Pins | 8Pins |
| Qualification | - |
| Continuous Drain Current Id | 32A |
|---|---|
| Typical Gate Charge | 31nC |
| Transistor Mounting | Surface Mount |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
