Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | GANC050-650UTHCopy |
| Order Code | 5176193 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$11.610 (S$12.6549) |
| 50+ | S$5.960 (S$6.4964) |
| 100+ | S$5.150 (S$5.6135) |
| 250+ | S$4.890 (S$5.3301) |
| 500+ | S$4.630 (S$5.0467) |
| 1300+ | S$4.390 (S$4.7851) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$11.61 (S$12.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | GANC050-650UTHCopy |
| Order Code | 5176193 |
| Technical Datasheet | |
| Drain Source Voltage Vds | 650V |
| Continuous Drain Current Id | 32A |
| Drain Source On State Resistance | 0.06ohm |
| Typical Gate Charge | 31nC |
| Transistor Case Style | TOLT |
| Transistor Mounting | Surface Mount |
| No. of Pins | 16Pins |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Drain Source Voltage Vds | 650V |
|---|---|
| Drain Source On State Resistance | 0.06ohm |
| Transistor Case Style | TOLT |
| No. of Pins | 16Pins |
| Qualification | - |
| Continuous Drain Current Id | 32A |
|---|---|
| Typical Gate Charge | 31nC |
| Transistor Mounting | Surface Mount |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
