Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoHEF4049BP
Order Code385281
Technical Datasheet
Logic Device TypeBuffer, Inverting
Logic Family / Base NumberHEF4049
Logic Case StyleDIP
IC Case / PackageDIP
No. of Pins16Pins
Supply Voltage Min4.5V
Supply Voltage Max15V
Logic IC FamilyHEF4000
Logic IC Base Number4049
Operating Temperature Min-40°C
Operating Temperature Max70°C
Qualification-
Product Range-
MSL-
SVHCTo Be Advised
Product Overview
The HEF4049BP is a Hex Inverting Buffer with high current output capability, suitable for driving TTL or high capacitive loads. Since input voltages in excess of the buffer supply voltage are permitted, the buffers may also be used to convert logic levels of up to 15V to standard TTL levels. It operates over a recommended VDD power supply range of 3 to 15V referenced to VSS (usually ground). Unused inputs must be connected to VDD, VSS or another input.
- Accepts input voltages in excess of supply voltage
- Fully static operation
- Standardized symmetrical output characteristics
- ±10mA Input clamping current
- 50mA Supply current
- 750mW Total power dissipation
- 7.5pF Input capacitance
Applications
Signal Processing
Technical Specifications
Logic Device Type
Buffer, Inverting
Logic Case Style
DIP
No. of Pins
16Pins
Supply Voltage Max
15V
Logic IC Base Number
4049
Operating Temperature Max
70°C
Product Range
-
SVHC
To Be Advised
Logic Family / Base Number
HEF4049
IC Case / Package
DIP
Supply Voltage Min
4.5V
Logic IC Family
HEF4000
Operating Temperature Min
-40°C
Qualification
-
MSL
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012