Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoNPS3005BGPZCopy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel4871778RL
Cut Tape4871778
Your Part Number
1,645 In Stock
Need more?
1,645 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | S$0.437 | S$2.18 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.437 (S$0.4763) |
| 10+ | S$0.279 (S$0.3041) |
| 100+ | S$0.231 (S$0.2518) |
| 500+ | S$0.215 (S$0.2344) |
| 1000+ | S$0.204 (S$0.2224) |
| 5000+ | S$0.202 (S$0.2202) |
| 10000+ | S$0.200 (S$0.218) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoNPS3005BGPZCopy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel4871778RL
Cut Tape4871778
Technical Datasheet
Power Load Switch Type-
Input Voltage5.5V
Current Limit6A
On State Resistance0.014ohm
No. of Pins8Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (05-Nov-2025)
Automotive Qualification Standard-
Distribution Switch Case StyleHWSON
Technical Specifications
Power Load Switch Type
-
Current Limit
6A
No. of Pins
8Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
Input Voltage
5.5V
On State Resistance
0.014ohm
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
125°C
SVHC
No SVHC (05-Nov-2025)
Distribution Switch Case Style
HWSON
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
