Print Page
Image is for illustrative purposes only. Please refer to product description.
2,990 In Stock
Need more?
2990 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) | 
|---|---|
| 5+ | S$0.827 (S$0.9014) | 
| 10+ | S$0.536 (S$0.5842) | 
| 100+ | S$0.316 (S$0.3444) | 
| 500+ | S$0.241 (S$0.2627) | 
| 1000+ | S$0.176 (S$0.1918) | 
| 5000+ | S$0.152 (S$0.1657) | 
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
S$4.14 (S$4.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Clamping Voltage Vc Max
89V
No. of Pins
3Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOT-23
Operating Voltage
54V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001