Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPMEG120G20ELP-QXCopy
Manufacturer Standard Lead Time6 weeks
Order Code
Re-Reel4126424RL
Cut Tape4126424
Product RangePMEG Series
Your Part Number
1,510 In Stock
Need more?
1,510 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Re-Reel | 5 | S$1.240 | S$6.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$1.240 (S$1.3516) |
| 10+ | S$0.769 (S$0.8382) |
| 100+ | S$0.499 (S$0.5439) |
| 500+ | S$0.384 (S$0.4186) |
| 1000+ | S$0.315 (S$0.3434) |
| 5000+ | S$0.264 (S$0.2878) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMEG120G20ELP-QXCopy
Manufacturer Standard Lead Time6 weeks
Order Code
Re-Reel4126424RL
Cut Tape4126424
Product RangePMEG Series
Technical Datasheet
Repetitive Peak Reverse Voltage120V
Average Forward Current2A
Diode ConfigurationSingle
Diode Case StyleCFP5 (SOD-128)
No. of Pins2Pins
Forward Voltage Max840mV
Forward Surge Current75A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangePMEG Series
QualificationAEC-Q101
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Repetitive Peak Reverse Voltage
120V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
75A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
2A
Diode Case Style
CFP5 (SOD-128)
Forward Voltage Max
840mV
Operating Temperature Max
175°C
Product Range
PMEG Series
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000018
