Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$8,382.000 (S$9,136.380) |
Price for:Each
Minimum: 1
Multiple: 1
S$8,382.00 (S$9,136.38 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No787857-01
Order Code4131984
Technical Datasheet
Accessory TypeAnalog I/O Module
For Use WithNi Load Signal Conditioning Switch (SLSC)
Product Range-
SVHCTo Be Advised
Product Overview
OP-8935 is an 8-channel AO, 8-channel AI, ±20V with fault insertion analogue I/O module for SLSC. The OP-8935 supports eight analogue inputs and eight analogue outputs in a switch load signal conditioning (SLSC) module. Additionally, the OP-8935 features on-board fault insertion for each signal. The OP-8935 is compatible with PXI or CompactRIO hardware with the appropriate cabling and rear transition interfaces.
Technical Specifications
Accessory Type
Analog I/O Module
Product Range
-
For Use With
Ni Load Signal Conditioning Switch (SLSC)
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01