790658-01/960680-100
Test Equipment Warranty, Standard Service Program, 3 Years, NI 790658-01 PXI Controller

| Manufacturer | NI / EMERSON |
|---|---|
| Manufacturer Part No | 790658-01/960680-100Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 4915818 |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$604.000 (S$658.360) |
Product Information
| Manufacturer | NI / EMERSON |
|---|---|
| Manufacturer Part No | 790658-01/960680-100Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 4915818 |
| Technical Datasheet | |
| Warranty Type | Standard Service Program |
| Warranty Extension | 3 Years |
| For Use With | NI 790658-01 PXI Controller |
| Features | Extended Repair Coverage, System Configuration, Assembly & Test, Optional Calibration Plan |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
790658-01/960680-100 is a Standard Service Program (SSP) for NI 790658-01 PXI controller. Protect your investment with the Standard Service Program (SSP). The SSP helps ensure device functionality while controlling costs due to unexpected repairs. It includes extended warranty coverage for repair, firmware updates, and factory calibration. Plus it restores functionality after common accidents, including, but not limited to bent pins, blown fuses, damaged relays from frequent switching, creep corrosion, and electrostatic discharge.
- 3 year warranty
Technical Specifications
| Warranty Type | Standard Service Program |
|---|---|
| For Use With | NI 790658-01 PXI Controller |
| Product Range | - |
| Warranty Extension | 3 Years |
|---|---|
| Features | Extended Repair Coverage, System Configuration, Assembly & Test, Optional Calibration Plan |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 49011000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1 |
