Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NI / EMERSON |
|---|---|
| Manufacturer Part No | 785480-01/960460-01Copy |
| Order Code | 3624844 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | NI / EMERSON |
|---|---|
| Manufacturer Part No | 785480-01/960460-01Copy |
| Order Code | 3624844 |
| Technical Datasheet | |
| Accessory Type | Traceable Calibration Certificate |
| For Use With | NI 785480-01 C Series Voltage Input Module |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
Maintain high performance and quality measurements with Traceable Calibration. Recommended for most applications, this service plan ensures data traceability with international SI unit measurement standards, including ISO 9001. All NI calibration service plans include verification of measurement performance and adjustment to device specifications as well as documentation of "As Found" and "As Left" measurement data.
Technical Specifications
| Accessory Type | Traceable Calibration Certificate |
|---|---|
| Product Range | - |
| For Use With | NI 785480-01 C Series Voltage Input Module |
|---|---|
| SVHC | To Be Advised |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 49011000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
