Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$114.180 (S$124.4562) |
Price for:Each
Minimum: 1
Multiple: 1
S$114.18 (S$124.46 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No745691-02
Order Code3954998
Technical Datasheet
Sensing Temperature Min-50°C
RTD TypeProbe
RTD Accuracy-
Resistance100ohm
Measured Temperature Min-50°C
Measured Temperature Max204°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Cable TerminationWire Leaded
Wire Configuration3-Wire
Product Range-
Product Overview
745691-02 is a 3-wire, 100 ohm platinum RTD (Resistance Temperature Detector) designed for accurate temperature measurement in test and measurement systems. It features a fiberglass-insulated cable with a 2m length, providing flexibility in installation. The 3-wire configuration minimizes errors caused by lead resistance, ensuring precise measurements. This RTD probe is suitable for a variety of industrial and laboratory applications requiring accurate thermal monitoring.
- Supports a temperature range from –50°C to +204°C
- Delivers reliable performance with 100 ohm resistance at 0°C
Technical Specifications
Sensing Temperature Min
-50°C
RTD Accuracy
-
Measured Temperature Min
-50°C
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
6.6ft
Wire Configuration
3-Wire
RTD Type
Probe
Resistance
100ohm
Measured Temperature Max
204°C
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
2m
Cable Termination
Wire Leaded
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03