Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
Product Overview
The VXI-MXI-2 is a single-slot VXIbus extender. The VXI-MXI-2 bus interface for C-size modules conforms to the VXIbus Mainframe Extender Specification (VXI-6) from the VXIbus Consortium. You can install the VXI-MXI-2 in any slot of a VXIbus mainframe to extend the VXIbus architecture outside a VXIbus mainframe with the automatic, high-performance MXI-2 bus cable termination. With MXI-2 bus cables, the VXI-MXI-2 extends VXI to several mainframes as a single VXI system and offers transparent interrupts between mainframes.
Technical Specifications
Data Rate
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.37