Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$958.000 (S$1,044.220) |
Price for:Each
Minimum: 1
Multiple: 1
S$958.00 (S$1,044.22 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No781687-01
Order Code3622065
Product RangeTB-2630B
Accessory TypeTerminal Block
For Use WithNI PXI-2530B as Multiplexer
Product RangeTB-2630B
SVHCTo Be Advised
Product Overview
781687-01 is a TB-2630B terminal block that provides the necessary routing to configure the PXI-2630B PXI Multiplexer Switch Module as a single, dual, or quad 1-, 2, or 4-wire multiplexer. You can directly connect the TB-2630B to the front panel I/O connectors of the PXI-2530B. The NI TB-2630B features ribbon cable headers to connect signals to the PXI Multiplexer Switch Module as well as screw terminals for trigger input and trigger output signals.
- Interfaces with a variety of test and measurement devices and supports screw-terminal connectivity
Technical Specifications
Accessory Type
Terminal Block
Product Range
TB-2630B
For Use With
NI PXI-2530B as Multiplexer
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3