Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No782385-09
Order Code3622219
Product RangeTB-2644B
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$1,069.000 (S$1,165.210) |
Price for:Each
Minimum: 1
Multiple: 1
S$1,069.00 (S$1,165.21 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No782385-09
Order Code3622219
Product RangeTB-2644B
Technical Datasheet
Accessory TypeTerminal Block
For Use WithNI 2532B as 8 x 32 Matrix
Product RangeTB-2644B
SVHCTo Be Advised
Product Overview
782385-09 is a 8x32, 2-wire or dual 1-wire PXI module matrix terminal block. The TB-2644B provides the necessary routing to configure the PXI-2532B or PXIe-2532B PXI matrix switch module as a 2-wire 8x32 or 1-wire dual 8x32 matrix. You can directly connect the TB-2644B to the front panel I/O connectors of the PXI-2532B or PXIe-2532B. This terminal block includes ribbon cable headers to connect signals to the PXI matrix switch module. The TB-2644B also provides optional isolation resistors to protect the reed relays from capacitive loads.
- Screw terminal
Technical Specifications
Accessory Type
Terminal Block
Product Range
TB-2644B
For Use With
NI 2532B as 8 x 32 Matrix
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5