Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$7,648.000 (S$8,336.320) |
Price for:Each
Minimum: 1
Multiple: 1
S$7,648.00 (S$8,336.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No786445-01
Order Code4131920
Technical Datasheet
Accessory TypeFault Insertion Module
For Use WithNI Switch Load and Signal Conditioning Module
Product Range-
SVHCTo Be Advised
Product Overview
SLSC-12252 is an 8-channel, 30 A fault insertion module. The SLSC-12252 provides eight switch channels that can continuously accept up to 30 A of current in a switch, load, and signal conditioning (SLSC) module. You can connect each channel to a load, paired channel, or one of two fault buses. Each channel also provides a voltage that is proportional to the current, which you can measure with another device.
Technical Specifications
Accessory Type
Fault Insertion Module
Product Range
-
For Use With
NI Switch Load and Signal Conditioning Module
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.46