Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoLGU1J103MELCCopy
Manufacturer Standard Lead Time28 weeks
Order Code4765600
Product RangeLGU Series
Your Part Number
198 In Stock
400 more incoming. You can reserve stock now
198 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$16.140 (S$17.5926) |
| 5+ | S$13.880 (S$15.1292) |
| 10+ | S$11.620 (S$12.6658) |
| 25+ | S$10.690 (S$11.6521) |
| 50+ | S$9.760 (S$10.6384) |
| 200+ | S$8.700 (S$9.483) |
Price for:Each
Minimum: 1
Multiple: 1
S$16.14 (S$17.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoLGU1J103MELCCopy
Manufacturer Standard Lead Time28 weeks
Order Code4765600
Product RangeLGU Series
Technical Datasheet
Capacitance10000µF
Voltage(DC)63V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature3000 hours @ 105°C
PolarityPolar
Product RangeLGU Series
Product Diameter35mm
Product Height50mm
Lead Spacing10mm
ESR-
Ripple Current4.69A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
10000µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
35mm
Lead Spacing
10mm
Ripple Current
4.69A
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
63V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
3000 hours @ 105°C
Product Range
LGU Series
Product Height
50mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015
