Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoLLS2W471MELCCopy
Manufacturer Standard Lead Time32 weeks
Order Code4765629
Product RangeLLS Series
Your Part Number
175 In Stock
Need more?
175 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$15.480 (S$16.8732) |
| 5+ | S$13.170 (S$14.3553) |
| 10+ | S$10.860 (S$11.8374) |
| 25+ | S$10.150 (S$11.0635) |
| 50+ | S$9.430 (S$10.2787) |
| 200+ | S$8.980 (S$9.7882) |
Price for:Each
Minimum: 1
Multiple: 1
S$15.48 (S$16.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoLLS2W471MELCCopy
Manufacturer Standard Lead Time32 weeks
Order Code4765629
Product RangeLLS Series
Technical Datasheet
Capacitance470µF
Voltage(DC)450V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature4000 hours @ 125°C
PolarityPolar
Product RangeLLS Series
Product Diameter35mm
Product Height45mm
Lead Spacing10mm
ESR-
Ripple Current2.68A
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
470µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
35mm
Lead Spacing
10mm
Ripple Current
2.68A
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
450V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
4000 hours @ 125°C
Product Range
LLS Series
Product Height
45mm
ESR
-
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015
