Print Page
TVX1V471MCD
Electrolytic Capacitor, General Purpose, 470 µF, 35 V, ± 20%, Axial Leaded, 2000 hours @ 85°C
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
Alternatives for TVX1V471MCD
3 Products Found
Product Overview
The TVX1V471MCD is a standard aluminium Electrolytic Capacitor with axial leaded termination and suitable for general purposes. Printed with white colour letter on purple blue sleeve marking.
- Anti-solvent (through 100V only)
- 610mA RMS at 85°C/120Hz Rated ripple current
Applications
Industrial
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
