Print Page
UCM1C331MCL1GS
SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 330 µF, 16 V, 2000 hours @ 105°C, Polar
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUCM1C331MCL1GSCopy
Manufacturer Standard Lead Time39 weeks
Order Code
Cut Tape4765516
Cut Tape4765516RL
Product RangeUCM Series
Your Part Number
2,877 In Stock
3,800 more incoming. You can reserve stock now
2,877 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.330 (S$1.4497) |
| 50+ | S$0.733 (S$0.799) |
| 100+ | S$0.561 (S$0.6115) |
| 250+ | S$0.462 (S$0.5036) |
| 500+ | S$0.363 (S$0.3957) |
| 900+ | S$0.356 (S$0.388) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$1.33 (S$1.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUCM1C331MCL1GSCopy
Manufacturer Standard Lead Time39 weeks
Order Code
Cut Tape4765516
Cut Tape4765516RL
Product RangeUCM Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance330µF
Voltage(DC)16V
ESR-
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Product RangeUCM Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter6.3mm
Product Length-
Product Width-
Product Height7.7mm
Ripple Current600mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
16V
Lifetime @ Temperature
2000 hours @ 105°C
Product Range
UCM Series
Capacitor Terminals
Solder
Product Length
-
Product Height
7.7mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitance
330µF
ESR
-
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
6.3mm
Product Width
-
Ripple Current
600mA
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015
