Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | NICHICON |
|---|---|
| Manufacturer Part No | UCY2H470MHD6Copy |
| Order Code | 5127854 |
| Product Range | UCY Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$7.440 (S$8.1096) |
| 3+ | S$4.560 (S$4.9704) |
| 5+ | S$3.760 (S$4.0984) |
| 10+ | S$3.350 (S$3.6515) |
| 20+ | S$3.070 (S$3.3463) |
| 50+ | S$2.870 (S$3.1283) |
Price for:Each
Minimum: 1
Multiple: 1
S$7.44 (S$8.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NICHICON |
|---|---|
| Manufacturer Part No | UCY2H470MHD6Copy |
| Order Code | 5127854 |
| Product Range | UCY Series |
| Technical Datasheet | |
| Capacitance | 47µF |
| Voltage(DC) | 500V |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | Radial Leaded |
| Lifetime @ Temperature | 10000 hours @ 105°C |
| Polarity | Polar |
| Capacitor Case / Package | - |
| Lead Spacing | 7.5mm |
| Product Diameter | 18mm |
| Product Length | - |
| Product Width | - |
| Product Height | 30.5mm |
| Product Range | UCY Series |
| ESR | - |
| Ripple Current | 440mA |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 47µF |
|---|---|
| Capacitance Tolerance | ± 20% |
| Lifetime @ Temperature | 10000 hours @ 105°C |
| Capacitor Case / Package | - |
| Product Diameter | 18mm |
| Product Width | - |
| Product Range | UCY Series |
| Ripple Current | 440mA |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (04-Feb-2026) |
| Voltage(DC) | 500V |
|---|---|
| Capacitor Terminals | Radial Leaded |
| Polarity | Polar |
| Lead Spacing | 7.5mm |
| Product Length | - |
| Product Height | 30.5mm |
| ESR | - |
| Operating Temperature Min | -40°C |
| Qualification | AEC-Q200 |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322200 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015 |
