Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NICHICON |
|---|---|
| Manufacturer Part No | UCY2W100MPDCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 5127855 |
| Product Range | UCY Series |
| Your Part Number | |
| Technical Datasheet |
1,335 In Stock
Need more?
1,335 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.690 (S$1.8421) |
| 5+ | S$1.310 (S$1.4279) |
| 10+ | S$0.916 (S$0.9984) |
| 25+ | S$0.849 (S$0.9254) |
| 50+ | S$0.781 (S$0.8513) |
| 200+ | S$0.713 (S$0.7772) |
Price for:Each
Minimum: 1
Multiple: 1
S$1.69 (S$1.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NICHICON |
|---|---|
| Manufacturer Part No | UCY2W100MPDCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 5127855 |
| Product Range | UCY Series |
| Technical Datasheet | |
| Capacitance | 10µF |
| Voltage(DC) | 450V |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | Radial Leaded |
| Lifetime @ Temperature | 12000 hours @ 105°C |
| Polarity | Polar |
| Capacitor Case / Package | Can |
| Lead Spacing | 5mm |
| Product Diameter | 10mm |
| Product Length | - |
| Product Width | - |
| Product Height | 20mm |
| Product Range | UCY Series |
| ESR | - |
| Ripple Current | 135mA |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 10µF |
|---|---|
| Capacitance Tolerance | ± 20% |
| Lifetime @ Temperature | 12000 hours @ 105°C |
| Capacitor Case / Package | Can |
| Product Diameter | 10mm |
| Product Width | - |
| Product Range | UCY Series |
| Ripple Current | 135mA |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (04-Feb-2026) |
| Voltage(DC) | 450V |
|---|---|
| Capacitor Terminals | Radial Leaded |
| Polarity | Polar |
| Lead Spacing | 5mm |
| Product Length | - |
| Product Height | 20mm |
| ESR | - |
| Operating Temperature Min | -40°C |
| Qualification | AEC-Q200 |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322200 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015 |
