Print Page
Product Information
ManufacturerNICHICON
Manufacturer Part NoUPM1C471MPD6TD
Order Code1823743
Product RangePM Series
Technical Datasheet
Capacitance470µF
Voltage(DC)16V
Capacitance Tolerance 20%
Capacitor TerminalsPC Pin
Lifetime @ Temperature5000 hours @ 105C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter10mm
Product Length-
Product Width-
Product Height15mm
Product RangePM Series
ESR-
Ripple Current825mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Alternatives for UPM1C471MPD6TD
5 Products Found
Technical Specifications
Capacitance
470µF
Capacitance Tolerance
20%
Lifetime @ Temperature
5000 hours @ 105C
Capacitor Case / Package
Radial Leaded
Product Diameter
10mm
Product Width
-
Product Range
PM Series
Ripple Current
825mA
Operating Temperature Max
105°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
16V
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Height
15mm
ESR
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002071