Print Page
Product Information
ManufacturerNICHICON
Manufacturer Part NoUPM1H4R7MDD1TD
Order Code2370571
Product RangePM Series
Technical Datasheet
Capacitance4.7µF
Voltage(DC)50V
Capacitance Tolerance 20%
Lifetime @ Temperature2000 hours @ 105C
PolarityPolar
Lead Spacing2mm
Product Diameter5mm
Product Length-
Product Height11mm
Product RangePM Series
ESR-
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (08-Jul-2021)
Alternatives for UPM1H4R7MDD1TD
3 Products Found
Technical Specifications
Capacitance
4.7µF
Capacitance Tolerance
20%
Polarity
Polar
Product Diameter
5mm
Product Height
11mm
ESR
-
Operating Temperature Max
105°C
SVHC
No SVHC (08-Jul-2021)
Voltage(DC)
50V
Lifetime @ Temperature
2000 hours @ 105C
Lead Spacing
2mm
Product Length
-
Product Range
PM Series
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000556