Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoUPM1J221MHD
Order Code8812683
Product RangeUPM Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerNICHICON
Manufacturer Part NoUPM1J221MHD
Order Code8812683
Product RangeUPM Series
Technical Datasheet
Capacitance220µF
Voltage(DC)63V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature1000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter12.5mm
Product Length-
Product Width-
Product Height20mm
Product RangeUPM Series
ESR-
Ripple Current1.14A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
Alternatives for UPM1J221MHD
2 Products Found
Technical Specifications
Capacitance
220µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
1000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
12.5mm
Product Width
-
Product Range
UPM Series
Ripple Current
1.14A
Operating Temperature Max
105°C
SVHC
No SVHC (16-Jul-2019)
Voltage(DC)
63V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Height
20mm
ESR
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004166