Print Page
UWT1V331MNL1GS
SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 330 µF, 35 V, 2000 hours @ 85°C, Polar
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NICHICON |
|---|---|
| Manufacturer Part No | UWT1V331MNL1GSCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | 5128264 |
| Product Range | UWT Series |
| Your Part Number | |
| Technical Datasheet |
2,970 In Stock
Need more?
2,970 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.980 (S$1.0682) |
| 10+ | S$0.496 (S$0.5406) |
| 50+ | S$0.453 (S$0.4938) |
| 100+ | S$0.410 (S$0.4469) |
| 200+ | S$0.382 (S$0.4164) |
| 500+ | S$0.353 (S$0.3848) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$0.98 (S$1.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NICHICON |
|---|---|
| Manufacturer Part No | UWT1V331MNL1GSCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | 5128264 |
| Product Range | UWT Series |
| Technical Datasheet | |
| Capacitor Case / Package | Radial Can - SMD |
| Capacitance | 330µF |
| Voltage(DC) | 35V |
| ESR | - |
| Lifetime @ Temperature | 2000 hours @ 85°C |
| Polarity | Polar |
| Product Range | UWT Series |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | Solder |
| Product Diameter | 10mm |
| Product Length | - |
| Product Width | - |
| Product Height | 10mm |
| Ripple Current | 300mA |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 105°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitor Case / Package | Radial Can - SMD |
|---|---|
| Voltage(DC) | 35V |
| Lifetime @ Temperature | 2000 hours @ 85°C |
| Product Range | UWT Series |
| Capacitor Terminals | Solder |
| Product Length | - |
| Product Height | 10mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Capacitance | 330µF |
|---|---|
| ESR | - |
| Polarity | Polar |
| Capacitance Tolerance | ± 20% |
| Product Diameter | 10mm |
| Product Width | - |
| Ripple Current | 300mA |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322200 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015 |
