Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NIDEC COMPONENTS |
|---|---|
| Manufacturer Part No | 8C1041-ZCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 2978221 |
| Product Range | 8C Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$6.510 (S$7.0959) |
| 5+ | S$6.270 (S$6.8343) |
| 10+ | S$5.960 (S$6.4964) |
| 20+ | S$5.710 (S$6.2239) |
| 50+ | S$5.470 (S$5.9623) |
Price for:Each
Minimum: 1
Multiple: 1
S$6.51 (S$7.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NIDEC COMPONENTS |
|---|---|
| Manufacturer Part No | 8C1041-ZCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 2978221 |
| Product Range | 8C Series |
| Technical Datasheet | |
| Switch Operation | (On)-Off-(On) |
| Contact Configuration | SPDT |
| Illumination | Non Illuminated |
| Product Range | 8C Series |
| Switch Mounting | Panel Mount |
| Contact Current Max | 6A |
| Contact Voltage AC Nom | 125V |
| Switch Terminals | Solder Lug |
| Contact Voltage DC Nom | - |
Technical Specifications
| Switch Operation | (On)-Off-(On) |
|---|---|
| Illumination | Non Illuminated |
| Switch Mounting | Panel Mount |
| Contact Voltage AC Nom | 125V |
| Contact Voltage DC Nom | - |
| Contact Configuration | SPDT |
|---|---|
| Product Range | 8C Series |
| Contact Current Max | 6A |
| Switch Terminals | Solder Lug |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0062 |
