Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIDEC COMPONENTS
Manufacturer Part No8Y2011-ZCopy
Manufacturer Standard Lead Time18 weeks
Order Code4915657
Product Range8 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$14.520 (S$15.8268) |
| 5+ | S$13.780 (S$15.0202) |
| 10+ | S$13.020 (S$14.1918) |
| 20+ | S$11.960 (S$13.0364) |
| 50+ | S$10.910 (S$11.8919) |
Price for:Each
Minimum: 1
Multiple: 1
S$14.52 (S$15.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part No8Y2011-ZCopy
Manufacturer Standard Lead Time18 weeks
Order Code4915657
Product Range8 Series
Technical Datasheet
Product Range8 Series
Panel Cutout Diameter12.5mm
Contact ConfigurationDPDT
Switch OperationOn-On
Pushbutton Actuator StylePlunger for Cap
Actuator / Cap Colour-
Contact Current AC Max6A
Contact Voltage VAC125V
Contact Current DC Max4A
Contact Voltage VDC30V
IP Rating-
Switch TerminalsSolder Lug
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
8 Series
Contact Configuration
DPDT
Pushbutton Actuator Style
Plunger for Cap
Contact Current AC Max
6A
Contact Current DC Max
4A
IP Rating
-
Illumination Colour
Non Illuminated
SVHC
No SVHC (04-Feb-2026)
Panel Cutout Diameter
12.5mm
Switch Operation
On-On
Actuator / Cap Colour
-
Contact Voltage VAC
125V
Contact Voltage VDC
30V
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.43
