Print Page
NJG1117HA8-TE1
Low-Noise Amplifier, 1.5GHz to 2.4GHz, -16.5dB, 2.5V to 3.6V, 1-Channel, USB6-A8-6
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJG1117HA8-TE1Copy
Order Code5012592
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | S$0.820 (S$0.8938) |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
S$2,460.00 (S$2,681.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJG1117HA8-TE1Copy
Order Code5012592
Technical Datasheet
RF Primary FunctionLow-Noise Amplifier (LNA)
No. of Channels1Channels
Frequency Response RF Min1.5GHz
Frequency Response RF Max2.4GHz
Gain Typ-16.5dB
Third Order Output Intercept Point OIP3 Typ-
Supply Voltage Min2.5V
Supply Voltage Max3.6V
IC Case / PackageUSB6-A8
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RF Primary Function
Low-Noise Amplifier (LNA)
Frequency Response RF Min
1.5GHz
Gain Typ
-16.5dB
Supply Voltage Min
2.5V
IC Case / Package
USB6-A8
Operating Temperature Min
-40°C
Product Range
-
No. of Channels
1Channels
Frequency Response RF Max
2.4GHz
Third Order Output Intercept Point OIP3 Typ
-
Supply Voltage Max
3.6V
No. of Pins
6Pins
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001