Print Page
NJG1130KA1-TE1
Low-Noise Amplifier, 1.575GHz, 11dB, 2.5V to 3.3V, 2-Channel, FLP6-A1-6
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJG1130KA1-TE1Copy
Order Code5012596
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | S$0.950 (S$1.0355) |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
S$3,800.00 (S$4,142.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJG1130KA1-TE1Copy
Order Code5012596
Technical Datasheet
RF Primary FunctionLow-Noise Amplifier (LNA)
No. of Channels2Channels
Frequency Response RF Min-
Frequency Response RF Max1.575GHz
Gain Typ11dB
Third Order Output Intercept Point OIP3 Typ14dBm
Supply Voltage Min2.5V
Supply Voltage Max3.3V
IC Case / PackageFLP6-A1
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RF Primary Function
Low-Noise Amplifier (LNA)
Frequency Response RF Min
-
Gain Typ
11dB
Supply Voltage Min
2.5V
IC Case / Package
FLP6-A1
Operating Temperature Min
-40°C
Product Range
-
No. of Channels
2Channels
Frequency Response RF Max
1.575GHz
Third Order Output Intercept Point OIP3 Typ
14dBm
Supply Voltage Max
3.3V
No. of Pins
6Pins
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001