Print Page
NJG1159PHH-TE1
GNSS Front-End Module, 1.5 to 3.3V Supply, -40 to 105°C, HFFP-HH-10
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJG1159PHH-TE1Copy
Manufacturer Standard Lead Time15 weeks
Order Code5012633
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | S$1.300 (S$1.417) |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
S$3,900.00 (S$4,251.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJG1159PHH-TE1Copy
Manufacturer Standard Lead Time15 weeks
Order Code5012633
Technical Datasheet
IC Case / PackageHFFP-HH
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Case / Package
HFFP-HH
Operating Temperature Min
-40°C
Product Range
-
No. of Pins
10Pins
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001