Print Page
NJG1699MD7-TE1
RF Switch, SP4T, 500MHz to 3GHz, 1.5 to 4.5V Supply, -40 to 90°C, EQFN-D7-EP-14
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJG1699MD7-TE1Copy
Manufacturer Standard Lead Time15 weeks
Order Code5012621
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | S$1.310 (S$1.4279) |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
S$3,930.00 (S$4,283.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJG1699MD7-TE1Copy
Manufacturer Standard Lead Time15 weeks
Order Code5012621
Technical Datasheet
RF Switch ConfigurationSP4T
Frequency Response RF Min500MHz
Frequency Response RF Max3GHz
IC Case / PackageEQFN-D7-EP
No. of Pins14Pins
Operating Temperature Min-40°C
Operating Temperature Max90°C
Insertion Loss Typ0.6dB
Product Range-
Third Order Intercept Point IIP3 Typ-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RF Switch Configuration
SP4T
Frequency Response RF Max
3GHz
No. of Pins
14Pins
Operating Temperature Max
90°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Frequency Response RF Min
500MHz
IC Case / Package
EQFN-D7-EP
Operating Temperature Min
-40°C
Insertion Loss Typ
0.6dB
Third Order Intercept Point IIP3 Typ
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001