Print Page
NJM2590V-TE1
FM IF Demodulator, 455kHz, 1.6 V to 5.5 V Supply, -40 to 85°C, SSOP-14
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJM2590V-TE1Copy
Order Code5012587
Your Part Number
Unable to Retrieve Availability Information
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJM2590V-TE1Copy
Order Code5012587
Technical Datasheet
IC Case / PackageSSOP
No. of Pins14Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Frequency Response RF Min-
Frequency Response RF Max455kHz
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Case / Package
SSOP
Operating Temperature Min
-40°C
Frequency Response RF Min
-
Product Range
-
No. of Pins
14Pins
Operating Temperature Max
85°C
Frequency Response RF Max
455kHz
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001