Print Page
NJM2711F-TE1
Operational Amplifier, 1 Channels, 1 GHz, 260 V/µs, ± 2V to ± 4.5V, SOT-23, 5 Pins
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJM2711F-TE1Copy
Manufacturer Standard Lead Time1 weeks
Order Code5003016
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | S$1.710 (S$1.8639) |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
S$5,130.00 (S$5,591.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJM2711F-TE1Copy
Manufacturer Standard Lead Time1 weeks
Order Code5003016
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product1GHz
Slew Rate Typ260V/µs
Supply Voltage Range± 2V to ± 4.5V
IC Case / PackageSOT-23
No. of Pins5Pins
Amplifier TypeUltra High Speed
Rail to Rail-
Input Offset Voltage2mV
Input Bias Current2µA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
260V/µs
IC Case / Package
SOT-23
Amplifier Type
Ultra High Speed
Input Offset Voltage
2mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Gain Bandwidth Product
1GHz
Supply Voltage Range
± 2V to ± 4.5V
No. of Pins
5Pins
Rail to Rail
-
Input Bias Current
2µA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001