Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NISSHINBO MICRO DEVICES |
|---|---|
| Manufacturer Part No | NJM2904BRT1-TE1Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | Re-Reel4866437RL Cut Tape4866437 |
| Your Part Number | |
| Technical Datasheet |
1,994 In Stock
Need more?
1,994 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$1.610 | S$1.61 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.610 (S$1.7549) |
| 10+ | S$1.040 (S$1.1336) |
| 100+ | S$0.855 (S$0.932) |
| 500+ | S$0.819 (S$0.8927) |
| 1000+ | S$0.758 (S$0.8262) |
| 2500+ | S$0.739 (S$0.8055) |
| 5000+ | S$0.725 (S$0.7902) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NISSHINBO MICRO DEVICES |
|---|---|
| Manufacturer Part No | NJM2904BRT1-TE1Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | Re-Reel4866437RL Cut Tape4866437 |
| Technical Datasheet | |
| No. of Channels | 2Channels |
| Gain Bandwidth Product | 900kHz |
| Slew Rate Typ | 0.4V/µs |
| Supply Voltage Range | 3V to 36V |
| IC Case / Package | MSOP |
| No. of Pins | 8Pins |
| Amplifier Type | Single Supply |
| Rail to Rail | - |
| Input Offset Voltage | 500µV |
| Input Bias Current | 10nA |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| No. of Channels | 2Channels |
|---|---|
| Slew Rate Typ | 0.4V/µs |
| IC Case / Package | MSOP |
| Amplifier Type | Single Supply |
| Input Offset Voltage | 500µV |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| Qualification | - |
| Gain Bandwidth Product | 900kHz |
|---|---|
| Supply Voltage Range | 3V to 36V |
| No. of Pins | 8Pins |
| Rail to Rail | - |
| Input Bias Current | 10nA |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423390 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
