Print Page
NJM4151M-TE2
Voltage to Frequency Converter, Frequency / Voltage + Voltage / Frequency, 8 V, 22 V, DMP, 8 Pins
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJM4151M-TE2Copy
Manufacturer Standard Lead Time1 weeks
Order Code5003314
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | S$1.850 (S$2.0165) |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
S$3,700.00 (S$4,033.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJM4151M-TE2Copy
Manufacturer Standard Lead Time1 weeks
Order Code5003314
Technical Datasheet
Converter TypeFrequency / Voltage + Voltage / Frequency
Supply Voltage Min8V
Supply Voltage Max22V
IC Case / PackageDMP
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Converter Type
Frequency / Voltage + Voltage / Frequency
Supply Voltage Max
22V
No. of Pins
8Pins
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Min
8V
IC Case / Package
DMP
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001