Print Page
NJU6366AF1-TE1
Oscillator, 50 MHz, CMOS, 5 V, SOT-23-6, NJU6366 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJU6366AF1-TE1Copy
Manufacturer Standard Lead Time15 weeks
Order Code5012695
Product RangeNJU6366 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | S$0.490 (S$0.5341) |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
S$1,470.00 (S$1,602.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJU6366AF1-TE1Copy
Manufacturer Standard Lead Time15 weeks
Order Code5012695
Product RangeNJU6366 Series
Technical Datasheet
Frequency Nom50MHz
Frequency Stability + / --
Oscillator Case / PackageSOT-23
Supply Voltage Nom5V
Product RangeNJU6366 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityCMOS
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
50MHz
Oscillator Case / Package
SOT-23
Product Range
NJU6366 Series
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
-
Supply Voltage Nom
5V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
CMOS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001