Print Page
NJW1280RB2-TE1
Piezo-Sounder Driver, 2V to 5.5V, BTL, 1-Channel, -40°C to 105°C, MSOP-10
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJW1280RB2-TE1Copy
Manufacturer Standard Lead Time15 weeks
Order Code5012709
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | S$0.990 (S$1.0791) |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
S$1,980.00 (S$2,158.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJW1280RB2-TE1Copy
Manufacturer Standard Lead Time15 weeks
Order Code5012709
Technical Datasheet
Output Power x Channels @ Load-
Audio Amplifier Type-
No. of Channels1Channels
Supply Voltage Range2V to 5.5V
IC Case / PackageMSOP
No. of Pins10Pins
Load Impedance-
Output Type1 x BTL
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Power x Channels @ Load
-
No. of Channels
1Channels
IC Case / Package
MSOP
Load Impedance
-
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
Audio Amplifier Type
-
Supply Voltage Range
2V to 5.5V
No. of Pins
10Pins
Output Type
1 x BTL
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001