Print Page
NJW4181U3-15B-TE2
LDO Voltage Regulator, Fixed, 17 V to 35V in, 15V/100mA Out, 1 Output, -40 to 85°C, SOT-89-3
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJW4181U3-15B-TE2Copy
Manufacturer Standard Lead Time1 weeks
Order Code5004893
Product Range15V 100mA LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | S$0.860 (S$0.9374) |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
S$860.00 (S$937.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJW4181U3-15B-TE2Copy
Manufacturer Standard Lead Time1 weeks
Order Code5004893
Product Range15V 100mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min17V
Input Voltage Max35V
No. of Outputs1Outputs
Output Voltage - Nom15V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current100mA
Dropout Voltage - Typ @ Current-
IC MountingSurface Mount
IC Case / PackageSOT-89
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range15V 100mA LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
35V
Output Voltage - Nom
15V
Output Voltage Max
-
Max Output Current
100mA
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
17V
No. of Outputs
1Outputs
Output Voltage Min
-
Polarity
Positive Output
Dropout Voltage - Typ @ Current
-
IC Case / Package
SOT-89
Operating Temperature Min
-40°C
Product Range
15V 100mA LDO Voltage Regulators
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001