Print Page
NT1199HEAE4S
Low-Noise Amplifier, 1.164GHz to 1.61GHz, 18dB, 1.5V to 5.5V, 1-Channel, SON-6
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNT1199HEAE4SCopy
Order Code5012610
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | S$0.700 (S$0.763) |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
S$2,800.00 (S$3,052.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNT1199HEAE4SCopy
Order Code5012610
Technical Datasheet
RF Primary FunctionLow-Noise Amplifier (LNA)
No. of Channels1Channels
Frequency Response RF Min1.164GHz
Frequency Response RF Max1.61GHz
Gain Typ0dB
Third Order Output Intercept Point OIP3 Typ-
Supply Voltage Min1.5V
Supply Voltage Max5.5V
IC Case / PackageSON
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RF Primary Function
Low-Noise Amplifier (LNA)
Frequency Response RF Min
1.164GHz
Gain Typ
0dB
Supply Voltage Min
1.5V
IC Case / Package
SON
Operating Temperature Min
-40°C
Product Range
-
No. of Channels
1Channels
Frequency Response RF Max
1.61GHz
Third Order Output Intercept Point OIP3 Typ
-
Supply Voltage Max
5.5V
No. of Pins
6Pins
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001