Print Page
R1224N122M-TR-FE
DC/DC Controller, Buck, Voltage Mode, 1Output, 2.3 V to 18.5 V, 180kHz, -40 to 85°C, SOT-23-5
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoR1224N122M-TR-FECopy
Manufacturer Standard Lead Time1 weeks
Order Code5009825
Product RangeR1224N Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | S$0.920 (S$1.0028) |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
S$2,760.00 (S$3,008.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoR1224N122M-TR-FECopy
Manufacturer Standard Lead Time1 weeks
Order Code5009825
Product RangeR1224N Series
Technical Datasheet
Control ModeVoltage Mode Control
Supply Voltage Min2.3V
Supply Voltage Max18.5V
No. of Outputs1Outputs
Duty Cycle (%)100%
IC Case / PackageSOT-23
No. of Pins5Pins
Switching Frequency180kHz
TopologyBuck (Step Down)
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeR1224N Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Control Mode
Voltage Mode Control
Supply Voltage Max
18.5V
Duty Cycle (%)
100%
No. of Pins
5Pins
Topology
Buck (Step Down)
Operating Temperature Max
85°C
Qualification
-
Supply Voltage Min
2.3V
No. of Outputs
1Outputs
IC Case / Package
SOT-23
Switching Frequency
180kHz
Operating Temperature Min
-40°C
Product Range
R1224N Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001