Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoA24AHCopy
Order Code1357644
Technical Datasheet
Switch OperationOn-On-On
Contact ConfigurationDPDT
IlluminationNon Illuminated
Switch MountingThrough Hole
Contact Current Max100mA
Contact Voltage AC Nom28V
Switch TerminalsSolder
Contact Voltage DC Nom28V
Technical Specifications
Switch Operation
On-On-On
Illumination
Non Illuminated
Contact Current Max
100mA
Switch Terminals
Solder
Contact Configuration
DPDT
Switch Mounting
Through Hole
Contact Voltage AC Nom
28V
Contact Voltage DC Nom
28V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018
