Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NKK SWITCHES |
|---|---|
| Manufacturer Part No | CWSC21JFAFSCopy |
| Order Code | 1230625 |
| Product Range | CWSC Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | NKK SWITCHES |
|---|---|
| Manufacturer Part No | CWSC21JFAFSCopy |
| Order Code | 1230625 |
| Product Range | CWSC Series |
| Technical Datasheet | |
| Switch Operation | On-None-Off |
| Contact Configuration | DPST |
| Illumination | Illuminated |
| Switch Mounting | Panel Mount |
| Actuator / Cap Colour | Transparent |
| Product Range | CWSC Series |
| Contact Current AC Max | 9A |
| Contact Voltage VAC | 125V |
| Contact Current DC Max | - |
| Contact Voltage VDC | - |
| Panel Cutout Height | 19mm |
| Panel Cutout Width | 13mm |
| Panel Cutout Diameter | - |
| Switch Terminals | Quick Connect, Solder |
| SVHC | Cadmium (15-Jan-2019) |
Alternatives for CWSC21JFAFS
1 Product Found
Product Overview
The CWSC series LED Miniature Power Rocker Switch has 9 or 6A electrical capacity in compact body. It has full-face, bright LED illumination with choice of red, green and amber for visible status indication. Single-break, snap-acting contact mechanism gives smooth actuation and audible feedback.
- Interior shield prevents contamination of the rocker by carbon from arcing
- Front panel and snap-in mounting
- Quick-make, quick-break characteristic limits arcing and prolongs electrical life
- Stable stationary contact construction for high reliability
- Offset terminal alignment gives outstanding insulation resistance and dielectric strength
- Solder lug/0.11" quick connect terminals can be used with connectors
- 30000 Operations minimum mechanical life
- 10000 Operations minimum electrical life
Applications
Industrial
Technical Specifications
| Switch Operation | On-None-Off |
|---|---|
| Illumination | Illuminated |
| Actuator / Cap Colour | Transparent |
| Contact Current AC Max | 9A |
| Contact Current DC Max | - |
| Panel Cutout Height | 19mm |
| Panel Cutout Diameter | - |
| SVHC | Cadmium (15-Jan-2019) |
| Contact Configuration | DPST |
|---|---|
| Switch Mounting | Panel Mount |
| Product Range | CWSC Series |
| Contact Voltage VAC | 125V |
| Contact Voltage VDC | - |
| Panel Cutout Width | 13mm |
| Switch Terminals | Quick Connect, Solder |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365011 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Cadmium (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .004 |
