Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NKK SWITCHES |
|---|---|
| Manufacturer Part No | GB-15APCopy |
| Order Code | 1524285 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | NKK SWITCHES |
|---|---|
| Manufacturer Part No | GB-15APCopy |
| Order Code | 1524285 |
| Technical Datasheet | |
| Contact Configuration | SPDT |
| Switch Operation | On-(On) |
| Pushbutton Actuator Style | Plunger |
| Actuator / Cap Colour | White |
| Contact Current AC Max | - |
| Contact Voltage VAC | 28V |
| Contact Current DC Max | - |
| Contact Voltage VDC | 28V |
| IP Rating | - |
| Switch Mounting | Through Hole |
| Switch Terminals | PC Pin |
| Illumination Colour | Non Illuminated |
| Panel Cutout (H x W) | - |
Alternatives for GB-15AP
1 Product Found
Technical Specifications
| Contact Configuration | SPDT |
|---|---|
| Pushbutton Actuator Style | Plunger |
| Contact Current AC Max | - |
| Contact Current DC Max | - |
| IP Rating | - |
| Switch Terminals | PC Pin |
| Panel Cutout (H x W) | - |
| Switch Operation | On-(On) |
|---|---|
| Actuator / Cap Colour | White |
| Contact Voltage VAC | 28V |
| Contact Voltage VDC | 28V |
| Switch Mounting | Through Hole |
| Illumination Colour | Non Illuminated |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365007 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0003 |
