
| Manufacturer | NKK SWITCHES |
|---|---|
| Manufacturer Part No | GB-25APCopy |
| Order Code | 1524286 |
| Your Part Number | |
| Technical Datasheet |
Product Information
| Manufacturer | NKK SWITCHES |
|---|---|
| Manufacturer Part No | GB-25APCopy |
| Order Code | 1524286 |
| Technical Datasheet | |
| Contact Configuration | DPDT |
| Switch Operation | On-(On) |
| Pushbutton Actuator Style | Plunger |
| Actuator / Cap Colour | White |
| Contact Current AC Max | - |
| Contact Voltage VAC | 28V |
| Contact Current DC Max | - |
| Contact Voltage VDC | 28V |
| IP Rating | - |
| Switch Mounting | Through Hole |
| Switch Terminals | PC Pin |
| Illumination Colour | Non Illuminated |
| Panel Cutout (H x W) | - |
Alternatives for GB-25AP
2 Products Found
Product Overview
The GB series ultra-miniature Pushbutton Switch with fully-illuminated plungers and gold-plated phosphor bronze terminals. The illuminated pushbuttons have not been tested for UL recognition or CSA certification. This switch are designed for use in a low-voltage, low-current, logic-level circuit. When used as intended in a logic-level circuit, the results do not produce hazardous energy. The fully illuminated plunger for highly visible status indication with single colour LED in red, green or amber. Totally sealed body construction prevents contact contamination and allows time- and money-saving automated soldering and cleaning. Insert-moulded terminals lock out flux, solvents and other contaminants.
- Ultra-miniature size allows high density mounting
- Non-illuminated pushbuttons available
Applications
Industrial
Technical Specifications
| Contact Configuration | DPDT |
|---|---|
| Pushbutton Actuator Style | Plunger |
| Contact Current AC Max | - |
| Contact Current DC Max | - |
| IP Rating | - |
| Switch Terminals | PC Pin |
| Panel Cutout (H x W) | - |
| Switch Operation | On-(On) |
|---|---|
| Actuator / Cap Colour | White |
| Contact Voltage VAC | 28V |
| Contact Voltage VDC | 28V |
| Switch Mounting | Through Hole |
| Illumination Colour | Non Illuminated |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365011 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001095 |
