Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNKK SWITCHES
Manufacturer Part NoKB15CKW01-6G-JB
Order Code1524302
Product RangeKB
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoKB15CKW01-6G-JB
Order Code1524302
Product RangeKB
Technical Datasheet
Product RangeKB
Panel Cutout Diameter12.3mm
Contact ConfigurationSPDT
Switch OperationOn-(On)
Pushbutton Actuator StyleRound
Actuator / Cap ColourTransparent
Contact Current AC Max1A
Contact Voltage VAC250V
Contact Current DC Max1A
Contact Voltage VDC30V
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourBlue
Panel Cutout (H x W)-
Product Overview
The KB series Miniature Pushbutton Switch feature snap-action mechanism for long life. Bright illumination with numerous colour variations. Spot illumination available. Square, rectangular and round shaped caps available. Stainless steel frame on snap-in models has a specially designed projection, which prevents rotation and correctly orients switch in panel.
- Incandescent, LED and neon lamps available
- Front panel relamping
- Choice of bright or super bright LEDs in red, amber, green, white and blue
- Latch-down feature gives indication of circuit status
- Audible and tactile feedback with smooth and responsive operation
- Moulded-in terminals lock out flux, dust and other contaminants
- Rear panel bushing
- Optional PCB adaptors in straight and right angle types
- Non-illuminated models available and shown in pushbutton section
- Matching indicators available
- 8mm Panel thickness capability
- 12mm Body diameter
Applications
Industrial
Technical Specifications
Product Range
KB
Contact Configuration
SPDT
Pushbutton Actuator Style
Round
Contact Current AC Max
1A
Contact Current DC Max
1A
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
12.3mm
Switch Operation
On-(On)
Actuator / Cap Colour
Transparent
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Switch Mounting
Panel Mount
Illumination Colour
Blue
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0058