Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NKK SWITCHES |
|---|---|
| Manufacturer Part No | MRA206-ACopy |
| Order Code | 1524324 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | NKK SWITCHES |
|---|---|
| Manufacturer Part No | MRA206-ACopy |
| Order Code | 1524324 |
| Technical Datasheet | |
| No. of Switch Positions | 6 Position |
| No. of Poles | 2 Pole |
| Angle of Throw | 30° |
| Contact Current AC Max | 250mA |
| Contact Voltage AC Max | 125V |
| Illumination | Non Illuminated |
| Contact Current DC Max | - |
| Contact Voltage DC Max | - |
Product Overview
The MR series half-inch diameter Process Sealed Rotary Switch has low-profile body of MRF model accommodates space limitations required for PCB mounting. For the MRA and MRK bushing mount models, the range of behind panel body depths 8.2 to 17.0mm. The interior housing seal and moulded-in PC terminals, plus shaft rubber O-ring on MRA and MRK and polyamide cover on MRF model, allow cleaning after automated soldering. It has break-before-make contact timing with sliding contacts in MRA and rotary contactor disk in MRF and MRK models.
- Positive detent mechanism for distinct feel and audible feedback
- Metal bushing and housing construction increases durability
- Adjustable stopper plate allows 2 to 12 position settings
- High contact reliability achieved by the self-cleaning contact mechanism
- MRK model meets IP67 of IEC60529 specifications
Applications
Industrial
Technical Specifications
| No. of Switch Positions | 6 Position |
|---|---|
| Angle of Throw | 30° |
| Contact Voltage AC Max | 125V |
| Contact Current DC Max | - |
| No. of Poles | 2 Pole |
|---|---|
| Contact Current AC Max | 250mA |
| Illumination | Non Illuminated |
| Contact Voltage DC Max | - |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365007 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0138 |
